
* Images are for reference only
LM2665M6X
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2665M6X
- JLCPCB Part #
- C3193114
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TJ) 1 2.5V~5.5V 40mA Built-in Fixed No SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3801
200+
$0.5351
500+
$0.5158
1000+
$0.5061
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?