
* Images are for reference only
LP3981IMM-3.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3981IMM-3.0/NOPB
- JLCPCB Part #
- C2865898
- Package
- VSSOP-8
- Description
- -40℃~+125℃@(Tj) 1 120uA 132mV@(300mA) 300mA 35uVrms 3V 60dB@(1kHz) 9V Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.9714
10+
$0.9489
30+
$0.9344
100+
$0.9184
Related Products
Welcome back, may I help you?