
* Images are for reference only
LM5642MTC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM5642MTC
- JLCPCB Part #
- C3189098
- Package
- TSSOP-28
- Description
- -40℃~+125℃@(TJ) 2 200kHz 4.5V~36V Buck Buck External Yes TSSOP-28 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.4758
200+
$5.9897
500+
$5.7787
1000+
$5.6756
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?