
* Images are for reference only
LM26003QMHX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM26003QMHX/NOPB
- JLCPCB Part #
- C2072111
- Package
- HTSSOP-20-EP
- Description
- -40℃~+125℃@(TJ) 1 1.236V~35V 3A 3V~38V 500kHz Adjustable Buck Buck Built-in No HTSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2518
10+
$5.3817
30+
$4.8518
100+
$4.4071
Welcome back, may I help you?