
* Images are for reference only
TPS923653DMTR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TPS923653DMTR
- JLCPCB Part #
- C34827811
- Package
- VSON-14-EP(3x4.5)
- Description
- -40℃~+125℃ 3A 4.5V~63V Analog、PWM Buck-Boost Built-in DC-DC Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection VSON-14-EP(3x4.5) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.0019
10+
$1.6858
30+
$1.4873
100+
$1.2857
500+
$1.1938
1000+
$1.1534
Related Products
Welcome back, may I help you?