
* Images are for reference only
LM2599T-ADJ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2599T-ADJ
- JLCPCB Part #
- C3193510
- Package
- TO-220-7
- Description
- -40℃~+125℃@(TJ) 1 1.23V~37V 150kHz 3A 4.5V~40V Adjustable Buck Buck Built-in No TO-220-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9424
200+
$5.0088
500+
$4.8333
1000+
$4.7463
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?