This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DCP021205PG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
DCP021205PG4
JLCPCB Part #
C7264813
Package
DIP,19.7x8.3mm
Description
1 10.8V~13.2V 400mA 5V 83% DIP,19.7x8.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.9275
200+ $11.9420
500+ $11.5426
1000+ $11.3461

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons