
* Images are for reference only
LM2594HVM-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2594HVM-5.0/NOPB
- JLCPCB Part #
- C181522
- Package
- SOIC-8
- Description
- -40℃~+125℃@(TJ) 1 150kHz 4.5V~60V 500mA 5V Buck Buck Built-in Fixed No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$3.0267
10+
$2.9558
30+
$2.9075
100+
$2.8608
Related Products
Welcome back, may I help you?