
* Images are for reference only
LM2592HVT-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2592HVT-3.3/NOPB
- JLCPCB Part #
- C1356269
- Package
- TO-220-5
- Description
- -40℃~+125℃@(TJ) 1 150kHz 2A 3.3V 4.5V~60V Buck Buck Built-in Fixed No TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2911
200+
$1.2747
500+
$1.2298
1000+
$1.2073
Related Products
Welcome back, may I help you?