
* Images are for reference only
LM2585S-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2585S-ADJ/NOPB
- JLCPCB Part #
- C1355346
- Package
- DDPAK(TO-263-5)
- Description
- -40℃~+125℃@(TJ) 1 100kHz 3A 4V~40V Adjustable Boost Boost、Flyback Built-in No DDPAK(TO-263-5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2638
10+
$13.5799
45+
$12.3951
90+
$11.3613
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?