
* Images are for reference only
LM2578AM
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM2578AM
- JLCPCB Part #
- C3192679
- Package
- SOIC-8
- Description
- -40℃~+85℃@(TA) 1 20kHz 2V~40V 750mA Boost、Buck Buck、Boost Built-in No SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 95
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3874
200+
$3.6333
500+
$3.5064
1000+
$3.4422
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?