This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2574HVM-15

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2574HVM-15
JLCPCB Part #
C3192435
Package
SOIC-14-300mil
Description
-40℃~+125℃@(TJ) 1 15V 4V~60V 500mA 52kHz Buck Buck Built-in Fixed No SOIC-14-300mil DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1350
200+ $4.3095
500+ $4.1588
1000+ $4.0835

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons