
* Images are for reference only
LM25017MRE/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM25017MRE/NOPB
- JLCPCB Part #
- C2868460
- Package
- SO-8
- Description
- -40℃~+125℃@(TJ) 1 1.225V~40V 1MHz 650mA 7.5V~48V Adjustable Buck Buck Built-in Yes SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.4436
10+
$3.3553
30+
$3.2975
100+
$3.2381
Related Products
Welcome back, may I help you?