This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LM2418T

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM2418T
JLCPCB Part #
C3824438
Package
TO-220-11(Forming)
Description
-20℃~+100℃ 18mA 30MHz three routes TO-220-11(Forming) Video Amplifiers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9729
200+ $3.0858
500+ $2.9766
1000+ $2.9236

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons