This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HI4P0201-5

Extended
Manufacturer
Texas Instruments
MFR.Part #
HI4P0201-5
JLCPCB Part #
C3717409
Package
PLCC-20(9x9)
Description
-15V~15V 0℃~+75℃ 11pF 1:1 4 500ns 500ns 70Ω PLCC-20(9x9) Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2512
200+ $1.2588
500+ $1.2154
1000+ $1.1929

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons