
* Images are for reference only
LM236DG4-2-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM236DG4-2-5
- JLCPCB Part #
- C1575663
- Package
- SOIC-8
- Description
- -25℃~+85℃@(Ta) 10mA 2.49V Fixed Parallel SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2341
200+
$0.4776
500+
$0.4616
1000+
$0.4536
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?