This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS79333DBVRG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS79333DBVRG4
JLCPCB Part #
C3744049
Package
SOT-23-5
Description
-40℃~+125℃@(Tj) 1 180mV@(200mA) 200mA 220uA 3.3V 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3900
1000+ $0.1510
2500+ $0.1457
5000+ $0.1431

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons