
* Images are for reference only
LM22670MR-5.0/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM22670MR-5.0/NOPB
- JLCPCB Part #
- C1355318
- Package
- SO-8
- Description
- -40℃~+125℃@(TJ) 1 3A 4.5V~42V 500kHz 5V Buck Built-in Fixed No Step-down type SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$7.0650
10+
$6.8844
30+
$6.7635
100+
$6.6442
Welcome back, may I help you?