
* Images are for reference only
74LS133PC
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74LS133PC
- JLCPCB Part #
- C4470851
- Package
- PDIP-16
- Description
- 0℃~+70℃ 1 1.1mA 4.75V~5.25V 74LS Series NAND Gate PDIP-16 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3102
1000+
$0.1201
2500+
$0.1158
5000+
$0.1137
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?