
* Images are for reference only
LM20145MHX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM20145MHX/NOPB
- JLCPCB Part #
- C2072747
- Package
- HTSSOP-16-EP
- Description
- -40℃~+125℃@(TJ) 1 2.95V~5.5V 250kHz~750kHz 3.5mA 5A Adjustable Buck Buck Built-in Yes HTSSOP-16-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.0018
10+
$3.9072
30+
$3.8447
100+
$3.7822
Related Products
Welcome back, may I help you?