This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN74ALVC7814-40DL

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN74ALVC7814-40DL
JLCPCB Part #
C1522838
Package
BSSOP-56-300mil
Description
0℃~+70℃ 20ns 25MHz 3V~3.6V 40uA 64x18 Asynchronous Unidirectional Yes 输出使能 BSSOP-56-300mil FIFOs Memory ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.8347
200+ $8.4497
500+ $8.1527
1000+ $8.0066

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons