
* Images are for reference only
TL494CDRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL494CDRG4
- JLCPCB Part #
- C2658146
- Package
- SOIC-16
- Description
- 0℃~+70℃@(TA) 2 300kHz 7V~40V External No SOIC-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4676
200+
$0.1810
500+
$0.1746
1000+
$0.1715
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?