
* Images are for reference only
LM12H458CIV
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM12H458CIV
- JLCPCB Part #
- C17619246
- Package
- PLCC-44(16.6x16.6)
- Description
- -40℃~+85℃ 12 3V~5.5V 8 Parallel PLCC-44(16.6x16.6) ADCs/DACs - Special Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.5018
200+
$23.3437
500+
$22.5632
1000+
$22.1770
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?