
* Images are for reference only
LM1086IS-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM1086IS-3.3/NOPB
- JLCPCB Part #
- C2868679
- Package
- TO-263-3
- Description
- -40℃~+125℃@(Tj) 1 1.5A 1.5V@(1.5A) 18V 3.3V 5mA 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 45
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$2.5439
10+
$2.1803
45+
$1.9534
90+
$1.7201
495+
$1.6155
990+
$1.5705
Related Products
Welcome back, may I help you?