
* Images are for reference only
LF347DRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LF347DRG4
- JLCPCB Part #
- C2059261
- Package
- SOIC-14
- Description
- 100dB 13V/us 18uV/℃ 3MHz 50pA 5mV 8mA Four channels SOIC-14 FET Input Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7425
10+
$0.6008
30+
$0.5283
100+
$0.4574
500+
$0.4156
1000+
$0.3946
Related Products
Welcome back, may I help you?