
* Images are for reference only
JM38510/65701BDA
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- JM38510/65701BDA
- JLCPCB Part #
- C4471745
- Package
- -
- Description
- -55℃~+125℃ 1 1.5V、3.15V、4.2V 1.9V、4.4V、5.9V 100mV 20uA 2V~6V 4mA 4mA 500mV、1.35V、1.8V 6 74HC - Inverters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9517
200+
$8.1094
500+
$7.8236
1000+
$7.6823
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?