This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SN7406D

Extended
Manufacturer
Texas Instruments
MFR.Part #
SN7406D
JLCPCB Part #
C2865948
Package
SOIC-14
Description
0℃~+70℃ 1 23ns@5V,15pF 2V 4.75V~5.25V 40mA 6 7400 Series 800mV SOIC-14 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5431
200+ $0.5976
500+ $0.5767
1000+ $0.5654

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons