This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISO7731QDBQQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
ISO7731QDBQQ1
JLCPCB Part #
C3753940
Package
SSOP-16
Description
-40℃~+125℃ 17ns@5V,15pF 2.25V~5.5V 2.2mA 4mA 4mA ISO7731-Q1 Tri-State SSOP-16 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0117
200+ $0.7787
500+ $0.7514
1000+ $0.7386

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons