
* Images are for reference only
ISO7240MDWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- ISO7240MDWG4
- JLCPCB Part #
- C6968786
- Package
- SOIC-16
- Description
- -40℃~+125℃ 0 150Mbps 4 SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5470
200+
$7.4018
480+
$7.1544
1000+
$7.0323
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?