
* Images are for reference only
TSM60NC620CP ROG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- TSM60NC620CP ROG
- JLCPCB Part #
- C19856160
- Package
- TO-252(DPAK)
- Description
- 11pF 15nC@10V 20pF 498pF 5V@1mA 600V 620mΩ@10V 78W 7A N-Channel TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7171
200+
$0.2869
500+
$0.2772
1000+
$0.2724
Related Products
Welcome back, may I help you?