
* Images are for reference only
INA281A5IDBVT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- INA281A5IDBVT
- JLCPCB Part #
- C2866293
- Package
- SOT-23-5
- Description
- -40℃~+125℃ -4V~110V 1 1.5mA 120dB 1uV/℃ 2.5V/us 500V/V 900kHz ±6V SOT-23-5 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9218
250+
$0.7450
500+
$0.7177
1000+
$0.7049
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?