This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS71928-28DRVTG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS71928-28DRVTG4
JLCPCB Part #
C3745704
Package
WSON-6(2x2)
Description
-40℃~+125℃@(Tj) 2 2.8V 200mA 230mV@(200mA) 45dB@(1MHz) 6.5V 70uVrms 90uA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WSON-6(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5943
250+ $0.6182
500+ $0.5957
1000+ $0.5861

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons