This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

INA190A2IRSWT

Extended
Manufacturer
Texas Instruments
MFR.Part #
INA190A2IRSWT
JLCPCB Part #
C2861164
Package
UQFN-10(1.4x1.8)
Description
-200mV~40V -40℃~+125℃ 1 37kHz 50V/V UQFN-10(1.4x1.8) Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.8197
250+ $1.8656
500+ $1.7998
1000+ $1.7677

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons