
* Images are for reference only
INA121UG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- INA121UG4
- JLCPCB Part #
- C1348489
- Package
- SOIC-8
- Description
- -40℃~+85℃ 0.7V/us 1 106dB 14mA 200uV 2uV/℃ 450uA 4pA SOIC-8 Instrumentation Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6532
200+
$3.7358
500+
$3.6057
1000+
$3.5399
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?