This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ICL8021MTY

Extended
Manufacturer
Texas Instruments
MFR.Part #
ICL8021MTY
JLCPCB Part #
C4368093
Package
TO-99-8
Description
-18V~-1.5V、1.5V~18V -55℃~+125℃ 1 160V/ms 30nA 36V 3mV 5uV/℃ 80dB TO-99-8 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4141
200+ $1.3223
500+ $1.2757
1000+ $1.2532

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons