
* Images are for reference only
AD741LH
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD741LH
- JLCPCB Part #
- C4368984
- Package
- TO-99-8
- Description
- -22V~22V 0℃~+70℃ 1 120nA 44V 500V/ms 500uV 5uV/℃ 90dB TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1071
200+
$4.6865
500+
$4.5211
1000+
$4.4408
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?