This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DAC904U/1K

Extended
Manufacturer
Texas Instruments
MFR.Part #
DAC904U/1K
JLCPCB Part #
C5666766
Package
SOIC-28
Description
-40℃~+85℃ 1 14 2.7V~5.5V 30ns 3LSB Current buffering SOIC-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.7986
200+ $9.4967
500+ $9.1787
1000+ $9.0229

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons