
* Images are for reference only
HFA7-0002/883
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HFA7-0002/883
- JLCPCB Part #
- C4367579
- Package
- CERDIP-8
- Description
- -12V~12V -40℃~+85℃ 1 100nA 110dB 12V 2.7nV/√Hz@1kHz 250V/us 2uV/℃ 600uV CERDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.7922
200+
$21.2038
500+
$20.4588
1000+
$20.0912
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?