
* Images are for reference only
HD3SS212ZQER
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HD3SS212ZQER
- JLCPCB Part #
- C2150883
- Package
- BGA-48(5x5)
- Description
- -40℃~+105℃ 1.5pF 10Ω 200ps 250ns 250ns 2:1 3V~3.6V 4 5.4GHz BGA-48(5x5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2600
10+
$1.9164
30+
$1.7019
100+
$1.4825
500+
$1.3825
1000+
$1.3389
Welcome back, may I help you?