This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HC5513BIM96

Extended
Manufacturer
Texas Instruments
MFR.Part #
HC5513BIM96
JLCPCB Part #
C3679506
Package
PLCC-28(11.5x11.5)
Description
-40℃~+85℃ 4.75V~5.25V 5.5mA Subscriber Line Interface (SLIC) PLCC-28(11.5x11.5) Telecom Interface ICs
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5147
200+ $1.7484
750+ $1.6858
1500+ $1.6553

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons