
* Images are for reference only
TL431CDE4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TL431CDE4
- JLCPCB Part #
- C1575695
- Package
- SOIC-8
- Description
- 0℃~+70℃@(Ta) 100mA Adjustable Parallel ±2.2% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5298
200+
$0.2052
500+
$0.1987
1000+
$0.1955
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?