This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HA9P2540C-9

Extended
Manufacturer
Texas Instruments
MFR.Part #
HA9P2540C-9
JLCPCB Part #
C4367772
Package
SOIC-14
Description
-15V~15V -40℃~+85℃ 1 20uA 20uV/℃ 35V 400V/us 6nV/√Hz@1kHz 72dB 8mV SOIC-14 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9525
200+ $1.1432
500+ $1.1030
1000+ $1.0838

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons