This website requires JavaScript.
no-image

* Images are for reference only

LM136AH-2.5/NOPB

Extended
Manufacturer
Texas Instruments
MFR.Part #
LM136AH-2.5/NOPB
JLCPCB Part #
C1575411
Package
TO-46-3
Description
-55℃~+125℃@(Ta) 10mA 2.49V Fixed Parallel ±1% TO-46-3 Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.4756
10+ $21.7608

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons