This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HA2-5170-8

Extended
Manufacturer
Texas Instruments
MFR.Part #
HA2-5170-8
JLCPCB Part #
C4370272
Package
TO-99-8
Description
100dB 100pA 2.5mA 300uV 5uV/℃ 8MHz 8V/us TO-99-8 FET Input Amplifiers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.8264
200+ $4.9637
500+ $4.7898
1000+ $4.7028

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons