This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HA2-5177-5

Extended
Manufacturer
Texas Instruments
MFR.Part #
HA2-5177-5
JLCPCB Part #
C4367134
Package
TO-99-8
Description
-44V~44V 0℃~+75℃ 1 13nV/√Hz@100Hz 140dB 44V 600nV/℃ 60uV 6nA 800V/ms TO-99-8 Operational Amplifier
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9986
200+ $2.3210
500+ $2.2402
1000+ $2.1999

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons