
* Images are for reference only
HA2-5151-5
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- HA2-5151-5
- JLCPCB Part #
- C4368408
- Package
- TO-99-8
- Description
- -1.5V~15V 0℃~+75℃ 1 15nV/√Hz@1kHz 30V 3V~30V 3uV/℃ 500uV 6V/us 70nA 80dB TO-99-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8032
200+
$1.0854
500+
$1.0468
1000+
$1.0292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?