
* Images are for reference only
F280045PMS
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F280045PMS
- JLCPCB Part #
- C1343277
- Package
- QFP-64(10x10)
- Description
- -40℃~+125℃@(TJ) 1.14V~1.32V 100KB 100MHz 12bit 12bit 256KB 26 32 Bit Built-in FLASH Others QFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6117
10+
$6.7865
30+
$6.2599
100+
$5.7509
Related Products
Welcome back, may I help you?