This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TPS73201DRBTG4

Extended
Manufacturer
Texas Instruments
MFR.Part #
TPS73201DRBTG4
JLCPCB Part #
C3745642
Package
SON-8(3x3)
Description
-40℃~+125℃@(Tj) 1 1.2V~5.5V 250mA 30uVrms 40mV@(250mA) 5.5V 58dB@(100Hz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2941
250+ $0.5010
500+ $0.4833
1000+ $0.4753

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons