
* Images are for reference only
F280034PTRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- F280034PTRQ1
- JLCPCB Part #
- C34293542
- Package
- LQFP-48(7x7)
- Description
- -40℃~+125℃ 1.14V~3.63V 120MHz 128KB 14 32 Bit 34.5KB Built-in+External FLASH Others LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$8.0989
10+
$7.9067
30+
$7.7792
100+
$7.6516
Related Products
Welcome back, may I help you?