This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

F2800156QPMRQ1

Extended
Manufacturer
Texas Instruments
MFR.Part #
F2800156QPMRQ1
JLCPCB Part #
C22406021
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 120MHz 18KB 2.8V~3.63V 256KB 32 Bit 37 Built-in+External FLASH Others Undervoltage detection (BOR/LVD/LVR/LVI)、Built-in general-purpose timer、Hardware CRC、Built-in temperature sensor、Hardware ECC check、Hardware parity check、Window watchdog (WWDG) LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $5.7867
10+ $5.1602
30+ $4.7592
100+ $4.3711
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons